09670250711 | |
---|---|
DigiKey Part Number | 1195-7968-ND |
Manufacturer | |
Manufacturer Product Number | 09670250711 |
Description | DSUB DUPC CAP FE 25P BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 09670250711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
10 | ¥27.68000 | ¥276.80 |
25 | ¥26.21440 | ¥655.36 |
50 | ¥25.60400 | ¥1,280.20 |
100 | ¥24.38490 | ¥2,438.49 |
250 | ¥21.33668 | ¥5,334.17 |
500 | ¥20.72716 | ¥10,363.58 |
1,000 | ¥17.67904 | ¥17,679.04 |
2,500 | ¥16.45978 | ¥41,149.45 |