5590203007F | |
---|---|
DigiKey Part Number | 350-2128-ND |
Manufacturer | |
Manufacturer Product Number | 5590203007F |
Description | LED SNAP-IN PANEL 5MM 12V GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 12V 15mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥16.13500 | ¥161.35 |
100 | ¥12.41630 | ¥1,241.63 |
500 | ¥11.22348 | ¥5,611.74 |
1,000 | ¥9.64513 | ¥9,645.13 |
2,000 | ¥9.11902 | ¥18,238.04 |
5,000 | ¥8.90859 | ¥44,542.95 |