TOL-15664 | |
---|---|
DigiKey Part Number | 1568-TOL-15664-ND |
Manufacturer | |
Manufacturer Product Number | TOL-15664 |
Description | AC/DC DESKTOP ADAPTER 12V/5V 34W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V, 5V 34 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V, 5V | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 34 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 9.843" (250.00mm) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.70" L x 1.85" W x 1.18" H (94.0mm x 47.0mm x 30.0mm) | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.62000 | ¥102.62 |