167205000002 | |
---|---|
DigiKey Part Number | RPC2796-ND |
Manufacturer | |
Manufacturer Product Number | 167205000002 |
Description | NATURAL NYLON 6/6 FIR TREE RIVET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.079" ~ 0.394" (2.01mm ~ 10.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167205000002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.591" (15.01mm) | |
Head Diameter | 0.472" (11.99mm) | |
Head Height | - | |
Hole Diameter | 0.161" ~ 0.205" (4.09mm ~ 5.20mm) | |
Grip Range | 0.079" ~ 0.394" (2.01mm ~ 10.01mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
5 | ¥1.36000 | ¥6.80 |
10 | ¥1.16500 | ¥11.65 |
25 | ¥0.97240 | ¥24.31 |
50 | ¥0.91300 | ¥45.65 |
100 | ¥0.87480 | ¥87.48 |
300 | ¥0.77757 | ¥233.27 |
500 | ¥0.73876 | ¥369.38 |
1,000 | ¥0.69982 | ¥699.82 |