09670250611 | |
---|---|
DigiKey Part Number | 09670250611-ND |
Manufacturer | |
Manufacturer Product Number | 09670250611 |
Description | DSUB DUPC CAP MA 25P BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 09670250611 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥32.16000 | ¥321.60 |
25 | ¥30.45800 | ¥761.45 |
50 | ¥29.75080 | ¥1,487.54 |
100 | ¥28.33460 | ¥2,833.46 |
300 | ¥24.79267 | ¥7,437.80 |
500 | ¥24.08428 | ¥12,042.14 |
1,000 | ¥20.54251 | ¥20,542.51 |
2,500 | ¥19.12583 | ¥47,814.58 |