09030009980 | |
---|---|
DigiKey Part Number | 09030009980-ND |
Manufacturer | |
Manufacturer Product Number | 09030009980 |
Description | DIN SIGNAL TYPE C - FIXING ELEME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Bracket For DIN 41612, Type C |
Datasheet | Datasheet |
EDA/CAD Models | 09030009980 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | DIN 41612, Type C | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥27.87500 | ¥278.75 |
25 | ¥26.39800 | ¥659.95 |
50 | ¥25.78420 | ¥1,289.21 |
100 | ¥24.55660 | ¥2,455.66 |
300 | ¥21.48710 | ¥6,446.13 |
500 | ¥20.87320 | ¥10,436.60 |
1,000 | ¥17.80359 | ¥17,803.59 |
2,500 | ¥16.57571 | ¥41,439.28 |