09670150424 | |
---|---|
DigiKey Part Number | 1195-2662-ND |
Manufacturer | |
Manufacturer Product Number | 09670150424 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150424 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Locking, Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.31000 | ¥45.31 |
10 | ¥41.12900 | ¥411.29 |
30 | ¥38.95267 | ¥1,168.58 |
50 | ¥38.04640 | ¥1,902.32 |
100 | ¥36.23390 | ¥3,623.39 |
250 | ¥31.70476 | ¥7,926.19 |
500 | ¥30.79888 | ¥15,399.44 |
1,000 | ¥26.26961 | ¥26,269.61 |
2,500 | ¥24.45786 | ¥61,144.65 |