1-66504-0 | |
---|---|
DigiKey Part Number | A1009-ND |
Manufacturer | |
Manufacturer Product Number | 1-66504-0 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66504-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥2.10840 | ¥52.71 |
50 | ¥2.08200 | ¥104.10 |
100 | ¥1.92440 | ¥192.44 |
250 | ¥1.58152 | ¥395.38 |
500 | ¥1.49386 | ¥746.93 |
1,000 | ¥1.38836 | ¥1,388.36 |
2,500 | ¥1.34440 | ¥3,361.00 |