2361497-2 | |
---|---|
DigiKey Part Number | 2132-2361497-2-ND |
Manufacturer | |
Manufacturer Product Number | 2361497-2 |
Description | SDE F PIN 32-20 DIE SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 20-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 20-32 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,289.76000 | ¥3,289.76 |
5 | ¥3,183.67000 | ¥15,918.35 |
10 | ¥3,077.56100 | ¥30,775.61 |
25 | ¥2,971.43360 | ¥74,285.84 |