BAT54 | |
---|---|
DigiKey Part Number | 4878-BAT54TR-ND - Tape & Reel (TR) 4878-BAT54CT-ND - Cut Tape (CT) 4878-BAT54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54 |
Description | DIODE SCHOTTKY 30V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAT54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.87000 | ¥8.70 |
100 | ¥0.46960 | ¥46.96 |
500 | ¥0.36894 | ¥184.47 |
1,000 | ¥0.25623 | ¥256.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21222 | ¥636.66 |
6,000 | ¥0.20070 | ¥1,204.20 |
9,000 | ¥0.17081 | ¥1,537.29 |
30,000 | ¥0.15800 | ¥4,740.00 |
75,000 | ¥0.13665 | ¥10,248.75 |
150,000 | ¥0.11359 | ¥17,038.50 |