BH-129A-5

DigiKey Part Number
2057-BH-129A-5-ND
Manufacturer
Manufacturer Product Number
BH-129A-5
Description
BATT CONT CLIP AAA 1 CELL PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Clip AAA 1 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Clip
Style
Contact Clip
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Features
-
Height Above Board
0.386" (9.80mm)
Operating Temperature
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥2.15100¥21.51
50¥1.88660¥94.33
100¥1.78390¥178.39
250¥1.65636¥414.09
500¥1.56604¥783.02
1,000¥1.48075¥1,480.75
2,500¥1.39562¥3,489.05
Manufacturers Standard Package