57 | |
---|---|
DigiKey Part Number | 36-57-ND |
Manufacturer | |
Manufacturer Product Number | 57 |
Description | BATTERY MULTIPLE SMD TAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Multiple Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | - | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
25 | ¥3.01440 | ¥75.36 |
100 | ¥2.49490 | ¥249.49 |
250 | ¥2.29832 | ¥574.58 |
500 | ¥2.15992 | ¥1,079.96 |
1,000 | ¥2.02126 | ¥2,021.26 |
2,500 | ¥1.83647 | ¥4,591.18 |
5,000 | ¥1.70943 | ¥8,547.15 |