5231 | |
---|---|
DigiKey Part Number | 36-5231-ND |
Manufacturer | |
Manufacturer Product Number | 5231 |
Description | BATT CNTCT SPRING MULTI SMD TAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 5231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.545" (13.84mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
25 | ¥2.20360 | ¥55.09 |
100 | ¥2.09510 | ¥209.51 |
250 | ¥1.95584 | ¥488.96 |
500 | ¥1.72400 | ¥862.00 |
1,000 | ¥1.47714 | ¥1,477.14 |
2,500 | ¥1.34209 | ¥3,355.22 |
5,000 | ¥1.24924 | ¥6,246.20 |