BK-6223-TR | |
---|---|
DigiKey Part Number | BK-6223-TR-ND - Tape & Reel (TR) BK-6223-CT-ND - Cut Tape (CT) BK-6223-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-6223-TR |
Description | BATT CONTACT CLIP AAAA 1CELL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-6223-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.388" (9.86mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.43000 | ¥24.30 |
50 | ¥2.13620 | ¥106.81 |
100 | ¥2.01470 | ¥201.47 |
250 | ¥1.85608 | ¥464.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.74410 | ¥872.05 |
1,000 | ¥1.64196 | ¥1,641.96 |