BK-6113 | |
---|---|
DigiKey Part Number | BK-6113-ND |
Manufacturer | |
Manufacturer Product Number | BK-6113 |
Description | BATT CONT SPRING AAAA 1 CELL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) AAAA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-6113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.13000 | ¥3.13 |
10 | ¥2.64600 | ¥26.46 |
50 | ¥2.32580 | ¥116.29 |
100 | ¥2.19350 | ¥219.35 |
250 | ¥2.02076 | ¥505.19 |
500 | ¥1.89886 | ¥949.43 |
1,050 | ¥1.78767 | ¥1,877.05 |