122 | |
---|---|
DigiKey Part Number | 36-122-ND |
Manufacturer | |
Manufacturer Product Number | 122 |
Description | BATT CONT SOLID MULT 1 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Solid (Positive) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.213" (5.40mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
25 | ¥2.31160 | ¥57.79 |
100 | ¥2.26170 | ¥226.17 |
250 | ¥2.11804 | ¥529.51 |
500 | ¥1.87834 | ¥939.17 |
1,000 | ¥1.45054 | ¥1,450.54 |
2,500 | ¥1.32695 | ¥3,317.38 |
5,000 | ¥1.23629 | ¥6,181.45 |