1447009-5 | |
---|---|
DigiKey Part Number | A108283TR-ND - Tape & Reel (TR) A108283CT-ND - Cut Tape (CT) A108283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1447009-5 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1447009-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.134" (3.40mm) | |
Height | 0.031" (0.80mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 1.967µin (0.05µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.28200 | ¥22.82 |
25 | ¥2.27240 | ¥56.81 |
50 | ¥2.22640 | ¥111.32 |
100 | ¥1.90300 | ¥190.30 |
250 | ¥1.71256 | ¥428.14 |
500 | ¥1.67512 | ¥837.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.67511 | ¥16,751.10 |