SPMWH3326MP5WAV3S0 | |
---|---|
DigiKey Part Number | 1510-SPMWH3326MP5WAV3S0TR-ND - Tape & Reel (TR) 1510-SPMWH3326MP5WAV3S0CT-ND - Cut Tape (CT) 1510-SPMWH3326MP5WAV3S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MP5WAV3S0 |
Description | LED LM301Z+ WARM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM301Z+ White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (32lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.88700 | ¥18.87 |
100 | ¥0.84930 | ¥84.93 |
500 | ¥0.76698 | ¥383.49 |
1,000 | ¥0.62994 | ¥629.94 |
2,000 | ¥0.54782 | ¥1,095.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.54780 | ¥2,191.20 |
8,000 | ¥0.49302 | ¥3,944.16 |
12,000 | ¥0.43824 | ¥5,258.88 |
28,000 | ¥0.41085 | ¥11,503.80 |
100,000 | ¥0.35607 | ¥35,607.00 |