APTD3216LQBC/D | |
---|---|
DigiKey Part Number | 754-2052-2-ND - Tape & Reel (TR) 754-2052-1-ND - Cut Tape (CT) 754-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216LQBC/D |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.65V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216LQBC/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84650 | ¥184.65 |
1,000 | ¥1.42531 | ¥1,425.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28794 | ¥2,575.88 |
6,000 | ¥1.20207 | ¥7,212.42 |
10,000 | ¥1.15914 | ¥11,591.40 |
50,000 | ¥1.09474 | ¥54,737.00 |