APTD3216LVBC/D | |
---|---|
DigiKey Part Number | 754-2053-2-ND - Tape & Reel (TR) 754-2053-1-ND - Cut Tape (CT) 754-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216LVBC/D |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216LVBC/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.63000 | ¥36.30 |
100 | ¥2.39980 | ¥239.98 |
1,000 | ¥1.85284 | ¥1,852.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.67424 | ¥3,348.48 |
6,000 | ¥1.56262 | ¥9,375.72 |
10,000 | ¥1.50682 | ¥15,068.20 |
50,000 | ¥1.42310 | ¥71,155.00 |