IS25LP032D-JNLA3 | |
---|---|
DigiKey Part Number | 706-IS25LP032D-JNLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JNLA3 |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.78920 | ¥244.73 |
50 | ¥9.73840 | ¥486.92 |
100 | ¥8.70490 | ¥870.49 |
300 | ¥8.67967 | ¥2,603.90 |
500 | ¥8.54870 | ¥4,274.35 |
1,000 | ¥8.18575 | ¥8,185.75 |
5,000 | ¥7.62121 | ¥38,106.05 |