L99DZ200GTR | |
---|---|
DigiKey Part Number | 497-L99DZ200GTR-ND - Tape & Reel (TR) 497-L99DZ200GTRCT-ND - Cut Tape (CT) 497-L99DZ200GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99DZ200GTR |
Description | AUTOMOTIVE FRONT DOOR DEVICE WIT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L99DZ200GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 11mA | |
Voltage - Supply | 28V | |
Operating Temperature | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.50000 | ¥63.50 |
10 | ¥57.35800 | ¥573.58 |
25 | ¥54.69000 | ¥1,367.25 |
100 | ¥47.48610 | ¥4,748.61 |
250 | ¥45.35160 | ¥11,337.90 |
500 | ¥41.34992 | ¥20,674.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.01447 | ¥36,014.47 |
2,000 | ¥34.68063 | ¥69,361.26 |