TXB0106IPWRQ1 | |
---|---|
DigiKey Part Number | 296-24960-2-ND - Tape & Reel (TR) 296-24960-1-ND - Cut Tape (CT) 296-24960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0106IPWRQ1 |
Description | IC TRANSLATOR BIDIR 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0106IPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.28700 | ¥132.87 |
25 | ¥12.53360 | ¥313.34 |
100 | ¥10.68040 | ¥1,068.04 |
250 | ¥10.02828 | ¥2,507.07 |
500 | ¥8.77474 | ¥4,387.37 |
1,000 | ¥7.27051 | ¥7,270.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.76909 | ¥13,538.18 |
6,000 | ¥6.51837 | ¥39,110.22 |
10,000 | ¥6.26767 | ¥62,676.70 |