MAX1749EUK+T | |
---|---|
DigiKey Part Number | MAX1749EUK+TTR-ND - Tape & Reel (TR) MAX1749EUK+TCT-ND - Cut Tape (CT) MAX1749EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1749EUK+T |
Description | IC MOTOR DRVR 2.5V-6.5V SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PMOS On/Off SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1749EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | High Side | |
Interface | On/Off | |
Technology | PMOS | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 120mA | |
Voltage - Supply | 2.5V ~ 6.5V | |
Voltage - Load | 1.13V ~ 1.37V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥36.78500 | ¥367.85 |
25 | ¥34.77320 | ¥869.33 |
100 | ¥30.13770 | ¥3,013.77 |
250 | ¥28.59196 | ¥7,147.99 |
500 | ¥25.65566 | ¥12,827.83 |
1,000 | ¥21.63730 | ¥21,637.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.55543 | ¥51,388.58 |