MAX22201ATC+ | |
---|---|
DigiKey Part Number | 505-MAX22201ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22201ATC+ |
Description | 36V BRUSHED DC MOTOR DRIVER WITH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22201ATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Full Bridge | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.5A | |
Voltage - Supply | 3V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.11700 | ¥131.17 |
25 | ¥12.37440 | ¥309.36 |
80 | ¥10.54263 | ¥843.41 |
230 | ¥9.89874 | ¥2,276.71 |
490 | ¥8.71376 | ¥4,269.74 |