LT3088HDD#PBF | |
---|---|
DigiKey Part Number | 505-LT3088HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3088HDD#PBF |
Description | IC REG LINEAR POS ADJ 800MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3088HDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.56000 | ¥62.56 |
10 | ¥56.51600 | ¥565.16 |
25 | ¥53.88600 | ¥1,347.15 |
121 | ¥46.78777 | ¥5,661.32 |
363 | ¥44.68510 | ¥16,220.69 |
605 | ¥40.74221 | ¥24,649.04 |
1,089 | ¥35.48521 | ¥38,643.39 |