34.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,208 In Stock | 1 : ¥64.18000 Cut Tape (CT) 2,500 : ¥35.04898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
784 In Stock | 1 : ¥64.18000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
4,924 In Stock | 1 : ¥64.78000 Cut Tape (CT) 2,500 : ¥34.17092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
1,909 In Stock | 1 : ¥70.48000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
788 In Stock | 1 : ¥113.07000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -55°C ~ 150°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
6,697 In Stock | 1 : ¥53.73000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
324 In Stock | 1 : ¥52.46000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
211 In Stock | 1 : ¥55.00000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
430 In Stock | 1 : ¥53.36000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
450 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
3,670 In Stock | 1 : ¥62.56000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
530 In Stock | 1 : ¥65.63000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
544 In Stock | 1 : ¥69.03000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
100 In Stock | 1 : ¥70.14000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
274 In Stock | 1 : ¥70.48000 Cut Tape (CT) 750 : ¥45.91484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
412 In Stock | 1 : ¥73.54000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
97 In Stock | 1 : ¥154.13000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -55°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
781 In Stock | 1 : ¥37.07000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.65V @ 800mA | 800mA | 50.5 µA | 3 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
222 In Stock | 1 : ¥54.32000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.65V @ 800mA | 800mA | 50.5 µA | 3 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
143 In Stock | 1 : ¥56.79000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
167 In Stock | 1 : ¥60.18000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
17 In Stock | 1 : ¥60.18000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.65V @ 800mA | 800mA | 50.5 µA | 3 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
160 In Stock | 1 : ¥62.91000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
133 In Stock | 1 : ¥69.03000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-7 | TO-220-7 Flow 6 | ||
70 In Stock | 1 : ¥75.24000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |