LT3081IDF#PBF | |
---|---|
DigiKey Part Number | LT3081IDF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3081IDF#PBF |
Description | IC REG LINEAR POS ADJ 1.5A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3081IDF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.54000 | ¥73.54 |
10 | ¥66.45400 | ¥664.54 |
91 | ¥55.02066 | ¥5,006.88 |
273 | ¥52.54780 | ¥14,345.55 |
546 | ¥47.91121 | ¥26,159.52 |
1,001 | ¥41.72908 | ¥41,770.81 |