DC2279A | |
---|---|
DigiKey Part Number | DC2279A-ND |
Manufacturer | |
Manufacturer Product Number | DC2279A |
Description | DEMO BOARD FOR LT3088EDD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3088 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V, 1.5V, 1.8V, 2.5V, 3.3V or 5V | |
Current - Output | 800mA | |
Voltage - Input | 1.6V ~ 36V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3088 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.04000 | ¥773.04 |