XPLAWT-00-0000-0000V5051 | |
---|---|
DigiKey Part Number | XPLAWT-00-0000-0000V5051TR-ND - Tape & Reel (TR) XPLAWT-00-0000-0000V5051CT-ND - Cut Tape (CT) XPLAWT-00-0000-0000V5051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-0000V5051 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPLAWT-00-0000-0000V5051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6200K | |
Flux @ 85°C, Current - Test | 470lm (460lm ~ 480lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥27.29600 | ¥272.96 |
50 | ¥26.52100 | ¥1,326.05 |
100 | ¥24.42290 | ¥2,442.29 |
200 | ¥22.21055 | ¥4,442.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.80256 | ¥10,401.28 |
1,000 | ¥19.12705 | ¥19,127.05 |