XPLAWT-00-0000-0000V50E1 | |
---|---|
DigiKey Part Number | XPLAWT-00-0000-0000V50E1TR-ND - Tape & Reel (TR) XPLAWT-00-0000-0000V50E1CT-ND - Cut Tape (CT) XPLAWT-00-0000-0000V50E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-0000V50E1 |
Description | LED XLAMP COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 6500K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 470lm (460lm ~ 480lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
10 | ¥27.62000 | ¥276.20 |
50 | ¥26.83500 | ¥1,341.75 |
100 | ¥24.71300 | ¥2,471.30 |
200 | ¥22.47425 | ¥4,494.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.04970 | ¥10,524.85 |
1,000 | ¥19.38277 | ¥19,382.77 |