MLCAWT-A1-0000-000XE1 | |
---|---|
DigiKey Part Number | MLCAWT-A1-0000-000XE1TR-ND - Tape & Reel (TR) MLCAWT-A1-0000-000XE1CT-ND - Cut Tape (CT) MLCAWT-A1-0000-000XE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLCAWT-A1-0000-000XE1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-C White, Cool 6500K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (27lm ~ 31lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.55300 | ¥35.53 |
50 | ¥3.45300 | ¥172.65 |
100 | ¥3.17930 | ¥317.93 |
200 | ¥2.89115 | ¥578.23 |
500 | ¥2.70802 | ¥1,354.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥2.46524 | ¥3,451.34 |
35,000 | ¥2.38024 | ¥83,308.40 |