ASMT-QWBC-NJK0E | |
---|---|
DigiKey Part Number | 516-2680-2-ND - Tape & Reel (TR) 516-2680-1-ND - Cut Tape (CT) 516-2680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-QWBC-NJK0E |
Description | LED COOL WHITE 7250K 4PLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.4V 150mA 120° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 7250K (4500K ~ 10000K) | |
Flux @ 85°C, Current - Test | 41lm | |
Flux @ 25°C, Current - Test | 45lm (33lm ~ 56lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 88 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥11.55300 | ¥115.53 |
100 | ¥8.89060 | ¥889.06 |
500 | ¥8.03672 | ¥4,018.36 |
1,000 | ¥6.90656 | ¥6,906.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.52983 | ¥13,059.66 |
6,000 | ¥6.37914 | ¥38,274.84 |
10,000 | ¥6.27868 | ¥62,786.80 |