CLA1B-WKW-XD0F0E13

DigiKey Part Number
CLA1B-WKW-XD0F0E13TR-ND - Tape & Reel (TR)
CLA1B-WKW-XD0F0E13CT-ND - Cut Tape (CT)
CLA1B-WKW-XD0F0E13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA1B-WKW-XD0F0E13
Description
LED CLA1B-WKW/MKW COOL WHT 4PLCC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting CLA1B-WKW/MKW White, Cool 3.2V 30mA 120° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLA1B-WKW-XD0F0E13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
10lm (6lm ~ 14lm)
Current - Test
30mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
105 lm/W
CRI (Color Rendering Index)
75
Current - Max
80mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
120°C/W
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.21000¥2.21
10¥2.09100¥20.91
100¥1.92980¥192.98
1,000¥1.72643¥1,726.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.72643¥3,452.86
50,000¥1.60308¥80,154.00
Manufacturers Standard Package