L135-4080CA35000P1 | |
---|---|
DigiKey Part Number | 1416-1931-2-ND - Tape & Reel (TR) 1416-1931-1-ND - Cut Tape (CT) 1416-1931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L135-4080CA35000P1 |
Description | LED LUXEON NEU WHITE 4000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L HE Plus White, Neutral 4000K 2.8V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 53lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 189 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 300mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.03500 | ¥30.35 |
100 | ¥1.74360 | ¥174.36 |
1,000 | ¥1.36470 | ¥1,364.70 |
2,000 | ¥1.25096 | ¥2,501.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.13724 | ¥5,686.20 |
10,000 | ¥1.06143 | ¥10,614.30 |
25,000 | ¥1.02352 | ¥25,588.00 |
50,000 | ¥0.98561 | ¥49,280.50 |