ATS25ASM-1E | |
---|---|
DigiKey Part Number | CTX1144TR-ND - Tape & Reel (TR) CTX1144CT-ND - Cut Tape (CT) CTX1144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS25ASM-1E |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.67500 | ¥16.75 |
50 | ¥1.50900 | ¥75.45 |
100 | ¥1.34230 | ¥134.23 |
500 | ¥1.27482 | ¥637.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.07360 | ¥1,073.60 |
3,000 | ¥1.00647 | ¥3,019.41 |
5,000 | ¥0.97293 | ¥4,864.65 |
10,000 | ¥0.93937 | ¥9,393.70 |