SPMWHT541ML5XAVMS6 | |
---|---|
DigiKey Part Number | 1510-2145-2-ND - Tape & Reel (TR) 1510-2145-1-ND - Cut Tape (CT) 1510-2145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541ML5XAVMS6 |
Description | LED LM561C WARM WHT 3000K 5630 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM561C White, Warm 3000K 2.75V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SPMWHT541ML5XAVMS6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (35lm ~ 37lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.37040 | ¥137.04 |
500 | ¥0.94788 | ¥473.94 |
1,000 | ¥0.78993 | ¥789.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.71094 | ¥1,777.35 |
5,000 | ¥0.67144 | ¥3,357.20 |
12,500 | ¥0.61220 | ¥7,652.50 |
25,000 | ¥0.57270 | ¥14,317.50 |
62,500 | ¥0.52531 | ¥32,831.88 |
125,000 | ¥0.50358 | ¥62,947.50 |