XPLAWT-00-0000-000HU60E8-SB01 | |
---|---|
DigiKey Part Number | 1672-1043-ND |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-000HU60E8-SB01 |
Description | LED MOD XLAMP WHT STARBRD 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XP-L White, Warm Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 390lm (380lm ~ 400lm) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 125° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.19000 | ¥98.19 |
10 | ¥90.33400 | ¥903.34 |
25 | ¥80.51680 | ¥2,012.92 |
100 | ¥71.67800 | ¥7,167.80 |
250 | ¥61.42128 | ¥15,355.32 |