LE UW Q8WP-NBPB-BQ-0-A40-R18-Z | |
---|---|
DigiKey Part Number | 475-LEUWQ8WP-NBPB-BQ-0-A40-R18-ZTR-ND - Tape & Reel (TR) 475-LEUWQ8WP-NBPB-BQ-0-A40-R18-ZCT-ND - Cut Tape (CT) 475-LEUWQ8WP-NBPB-BQ-0-A40-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE UW Q8WP-NBPB-BQ-0-A40-R18-Z |
Description | LED OSTAR WHITE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSTAR Projection Compact White 3.05V 1.4A 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 533lm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 5A | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Thermal Resistance of Package | 2.6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.97000 | ¥69.97 |
10 | ¥50.76900 | ¥507.69 |
100 | ¥41.94930 | ¥4,194.93 |
500 | ¥36.73936 | ¥18,369.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.73529 | ¥34,735.29 |
2,000 | ¥33.93376 | ¥67,867.52 |