ECS-2520MV-500-DN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MV-500-DN-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-500-DN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-500-DN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-500-DN-TR |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-500-DN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥9.44900 | ¥94.49 |
50 | ¥9.22920 | ¥461.46 |
100 | ¥7.90990 | ¥790.99 |
500 | ¥7.69050 | ¥3,845.25 |
1,000 | ¥6.48198 | ¥6,481.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.43880 | ¥16,316.40 |