ISO6762FDWR | |
---|---|
DigiKey Part Number | 296-ISO6762FDWRTR-ND - Tape & Reel (TR) 296-ISO6762FDWRCT-ND - Cut Tape (CT) 296-ISO6762FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6762FDWR |
Description | GENERAL PURPOSE, 50-MBPS, SIX-CH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6762FDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 4.5ns, 4.5ns (Max) | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥20.11400 | ¥201.14 |
25 | ¥19.01200 | ¥475.30 |
100 | ¥16.47790 | ¥1,647.79 |
250 | ¥15.63272 | ¥3,908.18 |
500 | ¥14.87712 | ¥7,438.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.87713 | ¥29,754.26 |