ISO6763DWR | |
---|---|
DigiKey Part Number | 296-ISO6763DWRTR-ND - Tape & Reel (TR) 296-ISO6763DWRCT-ND - Cut Tape (CT) 296-ISO6763DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6763DWR |
Description | GENERAL-PURPOSE SIX-CHANNEL REIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6763DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 4.5ns, 4.5ns (Max) | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥25.62300 | ¥256.23 |
25 | ¥24.22520 | ¥605.63 |
100 | ¥20.99630 | ¥2,099.63 |
250 | ¥19.91904 | ¥4,979.76 |
500 | ¥17.87346 | ¥8,936.73 |
1,000 | ¥15.07402 | ¥15,074.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.32030 | ¥28,640.60 |
6,000 | ¥13.78193 | ¥82,691.58 |