TMUX4827YBHR | |
---|---|
DigiKey Part Number | 296-TMUX4827YBHRTR-ND - Tape & Reel (TR) 296-TMUX4827YBHRCT-ND - Cut Tape (CT) 296-TMUX4827YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4827YBHR |
Description | +/-12-V BEYOND THE SUPPLY, 2:1 ( |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 160mOhm 9-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4827YBHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 160mOhm | |
Channel-to-Channel Matching (ΔRon) | 2mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 175µs, - | |
-3db Bandwidth | 72MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 70pF | |
Current - Leakage (IS(off)) (Max) | 20nA (Typ) | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-BGA, DSBGA | |
Supplier Device Package | 9-DSBGA (1.6x1.6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.32200 | ¥243.22 |
25 | ¥22.99080 | ¥574.77 |
100 | ¥19.92430 | ¥1,992.43 |
250 | ¥18.90264 | ¥4,725.66 |
500 | ¥16.96128 | ¥8,480.64 |
1,000 | ¥14.30466 | ¥14,304.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.58942 | ¥40,768.26 |
6,000 | ¥13.07854 | ¥78,471.24 |