STMLS05ACQTR | |
---|---|
DigiKey Part Number | STMLS05ACQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMLS05ACQTR |
Description | IC SW SPSTX5 125MOHM 16UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit IC Switch 1:1 125mOhm 16-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STMLS05ACQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 5 | |
On-State Resistance (Max) | 125mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 10ms, 1.7ms | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.11336 | ¥48,340.08 |