AD5689RBCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD5689RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5689RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5689RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5689RBCPZ-RL7 |
Description | IC DAC 16BIT V-OUT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5689RBCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.93000 | ¥98.93 |
10 | ¥90.89900 | ¥908.99 |
25 | ¥87.13240 | ¥2,178.31 |
100 | ¥76.76990 | ¥7,676.99 |
250 | ¥73.00192 | ¥18,250.48 |
500 | ¥68.29210 | ¥34,146.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥62.64037 | ¥93,960.55 |