OPA2992IDSGR | |
---|---|
DigiKey Part Number | 296-OPA2992IDSGRTR-ND - Tape & Reel (TR) 296-OPA2992IDSGRCT-ND - Cut Tape (CT) 296-OPA2992IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2992IDSGR |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.36200 | ¥213.62 |
25 | ¥20.15000 | ¥503.75 |
100 | ¥17.16750 | ¥1,716.75 |
250 | ¥16.11944 | ¥4,029.86 |
500 | ¥14.10444 | ¥7,052.22 |
1,000 | ¥11.68657 | ¥11,686.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.88065 | ¥32,641.95 |
6,000 | ¥10.47765 | ¥62,865.90 |