2SA2016-TD-E | |
---|---|
DigiKey Part Number | 2SA2016-TD-EOSTR-ND - Tape & Reel (TR) 2SA2016-TD-EOSCT-ND - Cut Tape (CT) 2SA2016-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2016-TD-E |
Description | TRANS PNP 50V 7A PCP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 7 A 330MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2016-TD-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 40mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 3.5 W | |
Frequency - Transition | 330MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.47600 | ¥54.76 |
100 | ¥3.79130 | ¥379.13 |
500 | ¥3.16768 | ¥1,583.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.69585 | ¥2,695.85 |
2,000 | ¥2.40100 | ¥4,802.00 |
5,000 | ¥2.27464 | ¥11,373.20 |
10,000 | ¥2.10614 | ¥21,061.40 |
25,000 | ¥2.08529 | ¥52,132.25 |