BTS3118NHUMA1 | |
---|---|
DigiKey Part Number | BTS3118NHUMA1TR-ND - Tape & Reel (TR) BTS3118NHUMA1CT-ND - Cut Tape (CT) BTS3118NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3118NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.17A PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3118NHUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.17A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.87300 | ¥138.73 |
25 | ¥13.08800 | ¥327.20 |
100 | ¥11.14970 | ¥1,114.97 |
250 | ¥10.46964 | ¥2,617.41 |
500 | ¥9.16084 | ¥4,580.42 |
1,000 | ¥7.59048 | ¥7,590.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.06696 | ¥28,267.84 |
8,000 | ¥6.80523 | ¥54,441.84 |
12,000 | ¥6.54349 | ¥78,521.88 |