TS3021ICT | |
---|---|
DigiKey Part Number | 497-5324-2-ND - Tape & Reel (TR) 497-5324-1-ND - Cut Tape (CT) 497-5324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3021ICT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3021ICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.16µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 90µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 105ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.16000 | ¥131.60 |
25 | ¥12.41160 | ¥310.29 |
100 | ¥10.57470 | ¥1,057.47 |
250 | ¥9.92908 | ¥2,482.27 |
500 | ¥8.68790 | ¥4,343.95 |
1,000 | ¥7.19858 | ¥7,198.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.70216 | ¥20,106.48 |
6,000 | ¥6.45393 | ¥38,723.58 |