STEVAL-ILL066V1 | |
---|---|
DigiKey Part Number | 497-14695-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL066V1 |
Description | EVAL BOARD FOR STLUX385A |
Customer Reference | |
Detailed Description | STLUX385A 1, Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1, Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 90 ~ 265 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | STLUX385A | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,990.88000 | ¥1,990.88 |